
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage. This silicon component offers a 49.9V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6KE36 |
| Termination | Axial |
| Working Voltage | 30.8V |
| RoHS | Compliant |
