
Bidirectional transient voltage suppressor diode for circuit protection. Features 600W peak pulse power and 33.3V reverse standoff voltage. Offers a minimum breakdown voltage of 37.1V and a clamping voltage of 53.9V. Operates across a wide temperature range from -55°C to 175°C. Housed in a DO-15 plastic package with axial terminations, suitable for through-hole mounting. RoHS compliant with a maximum surge current capability of 100A.
Diodes P6KE39CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE39CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
