Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 5.8V reverse standoff voltage and 6.45V minimum breakdown voltage. This silicon component offers a 10.5V clamping voltage and a maximum surge current of 100A, with a peak pulse current of 57A. Operating across a temperature range of -55°C to 175°C, it is housed in a DO-15 plastic package with axial terminations for through-hole mounting. RoHS compliant.
Diodes P6KE6V8A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1mA |
| Length | 7.6mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6KE6V |
| Termination | Axial |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE6V8A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.