The Diodes P6SMAJ5.0ADF-13 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5V and a minimum breakdown voltage of 6.4V, with a maximum breakdown voltage of 7.23V. The diode can handle a non-repetitive peak reverse power dissipation of 600mW and a power dissipation of 1.5W. It is a silicon-based device with a dual terminal position and is available in a 2-pin R-PDSO-F2 package.
Diodes P6SMAJ5.0ADF-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.23 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes P6SMAJ5.0ADF-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.