EE PLD, 15ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 12 |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not Compliant |