
Adjustable positive switching regulator with 1500kHz maximum switching frequency. Features a 3A maximum output current and an adjustable output voltage range from 600mV to 5.5V. Operates with input voltages between 2.7V and 5.5V, achieving up to 95% efficiency. Surface mountable in a 3x3mm QFN package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PAM2303AJEADJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2303AJEADJR technical specifications.
| Package/Case | QFN |
| Color | Black |
| Diameter | 0.5inch |
| Efficiency | 95% |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Material | Metal |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 42uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JD |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2303AJEADJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
