Surface mountable DC/DC switching regulator, current-mode control, with a maximum switching frequency of 3000kHz. Features a 1A maximum output current and adjustable output voltage from 600mV to 5.5V, operating from a 2.5V to 5.5V input. Achieves up to 95% efficiency and includes a synchronous rectifier. Packaged in a 5-pin TSOT-23 (SOT-23-5) for tape and reel distribution.
Sign in to ask questions about the Diodes PAM2304AABADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2304AABADJ technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2304AABADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
