The PAM2304BKFADJ DC/DC controller from Diodes operates over a temperature range of -40°C to 85°C. It features an efficiency of 95% and is RoHS compliant. The device is available in a HVSON-16 package and is suitable for surface mount applications.
Diodes PAM2304BKFADJ technical specifications.
| Efficiency | 95% |
| Height | 0.75mm |
| Length | 2.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2304BKFADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
