
The PAM2305AAB250 is a DC/DC controller in a SOT-23-5 package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an efficiency of 96%. The device is RoHS compliant and has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It provides a single output of 2.5V at a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM2305AAB250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2305AAB250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
