The PAM2305CGF280 is a DC/DC controller with a maximum input voltage of 5.5V and minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 1A. The device is a positive output type with a fixed output voltage of 2.8V. It is a surface mount device packaged in a VSON package.
Sign in to ask questions about the Diodes PAM2305CGF280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2305CGF280 technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000744oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2305CGF280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.