
Dual switching controller for power management applications. Features a 2.5V to 5.5V input voltage range and operates across an industrial temperature range of -40°C to 85°C. This 12-terminal integrated circuit is housed in a compact S-PDSO-N12 package measuring 3mm x 3mm.
Sign in to ask questions about the Diodes PAM2306AYPKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2306AYPKE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PAM2306AYPKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.