
Adjustable DC/DC switching regulator with a maximum switching frequency of 1500kHz. Features a 2.5V to 5.5V input voltage range and a 600mV to 5.5V adjustable output voltage, capable of delivering up to 3A of output current. Achieves up to 95% efficiency and includes a synchronous rectifier. Packaged in a compact 3x3mm QFN-16 surface-mount package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Diodes PAM2307AJEADJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2307AJEADJR technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2307AJEADJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
