
The PAM2308BYMAA is a dual output DC/DC controller from Diodes, operating within a temperature range of -40°C to 85°C. It is designed to handle an input voltage of 2.5V to 5.5V and can deliver an output current of up to 1A. The device is packaged in a surface mount HVSON-16 package and is RoHS compliant. It features a synchronous rectifier and is suitable for use in power management applications.
Diodes PAM2308BYMAA technical specifications.
| Efficiency | 96% |
| Height | 0.75mm |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
