Adjustable positive DC/DC switching regulator with a maximum switching frequency of 1500kHz. Features a 2A maximum output current and an adjustable output voltage range from 600mV to 5.5V. Operates from a 2.7V to 5.5V input voltage, achieving up to 95% efficiency. Housed in a lead-free, RoHS compliant SOP-8 package for surface mounting, with a compact 5mm x 4mm x 1.75mm profile.
Diodes PAM2310BECADJR technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 42uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.030018oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2310BECADJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
