
Adjustable switching regulator IC, 1A maximum output current, featuring 96% efficiency and a 1800kHz maximum switching frequency. This current-mode regulator operates from a 2.5V to 5.5V input voltage range, providing an adjustable output voltage from 600mV to 5.5V. The component is housed in a compact SOT-23-5 package, measuring 3.1mm x 1.8mm x 1mm, suitable for surface mounting. It offers a low operating supply current of 40uA and operates across a temperature range of -40°C to 85°C.
Diodes PAM2312AABADJ technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2312AABADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
