
High-performance DC/DC switching regulator with a maximum switching frequency of 3000kHz. Features a 1-channel, positive output configuration, supporting adjustable output voltages from 1V to 5.5V and a maximum output current of 2A. Operates within a wide input voltage range of 2.7V to 5.5V, with a low operating supply current of 55µA. Packaged in a compact 3x3mm DFN-10 surface-mount package, this RoHS and REACH compliant component is ideal for power management applications.
Diodes PAM2321AYMADJ technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.001764oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2321AYMADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
