The PAM2400AAA270 is a boost DC/DC controller from Diodes with a maximum input voltage of 5.5V and an efficiency of 88%. It operates within a temperature range of -40°C to 85°C and has a fixed output voltage of 2.7V. The device features a surface mount package and is available in quantities of 3000 per reel. The PAM2400AAA270 is a positive output, single-output device with a maximum output current of 400mA.
Checking distributor stock and pricing after the page loads.
Diodes PAM2400AAA270 technical specifications.
| Package/Case | TO-236-3 |
| Efficiency | 88% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
