
The PAM2400AAA300 is a boost DC/DC controller from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 400mW and a minimum output voltage of 3V. The device is packaged in a TO-236-3 package and is available in quantities of 3000. It is suitable for surface mount applications and has a synchronous rectifier for improved efficiency.
Diodes PAM2400AAA300 technical specifications.
| Package/Case | TO-236-3 |
| Efficiency | 88% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 400mW |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
