
The PAM2400AAA380 is a boost DC/DC controller from Diodes, featuring an efficiency of 88% and a maximum output power of 400mW. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is available in a SOT-23 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 3000. The PAM2400AAA380 is a positive output, fixed voltage regulator with a minimum output voltage of 3.8V and an output current of 400mA.
Diodes PAM2400AAA380 technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 88% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 400mW |
| Min Output Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
