
Adjustable positive boost switching regulator with a 520kHz maximum switching frequency. Features a 2.7V to 5.5V input voltage range and up to 3A output current. Delivers up to 24V output voltage with 90% efficiency. Surface mountable in a PDSO8/SOP-8 package.
Sign in to ask questions about the Diodes PAM2421AECADJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2421AECADJR technical specifications.
| Package/Case | SOP |
| Color | Clear |
| Diameter | 0.925inch |
| Efficiency | 90% |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Metal |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2421AECADJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
