
Adjustable boost switching regulator with a maximum switching frequency of 520kHz. Features a 2.7V to 5.5V input voltage range and delivers up to 4.5A output current. This single-output IC offers an adjustable output voltage up to 24V and achieves 90% efficiency. Packaged in an SOP-8 (PDSO8) surface-mount format, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Diodes PAM2422AECADJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2422AECADJR technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2422AECADJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
