
Adjustable positive boost switching regulator with a maximum output current of 5.5A. Features a 520kHz switching frequency and operates from a 2.7V to 5.5V input voltage range. Delivers up to 24V output voltage with 90% efficiency. Packaged in a lead-free, RoHS compliant SOP-8 surface mount package.
Sign in to ask questions about the Diodes PAM2423AECADJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2423AECADJR technical specifications.
| Package/Case | SOP |
| Color | Black |
| Diameter | 0.374inch |
| Efficiency | 90% |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Material | Metal |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KU |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2423AECADJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
