
IC LED DRIVER RGLTR 30MA 16QFN
Diodes PAM2701JER technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.
