
Four-channel LED driver IC in a SOT-23-6 surface mount package. Features 20mA output current per channel, PWM dimming capability, and a wide input voltage range of 2.7V to 5.5V. Maximum output power is 400mW with a maximum output voltage of 6V. Operating frequency is 1 kHz, and the device operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes PAM2812ABR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2812ABR technical specifications.
| Package/Case | SOT-23-6 |
| Current Rating | 20mA |
| Dimming | PWM |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Power | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Frequency | 1 kHz |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000529oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2812ABR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
