
The PAM2842TJR is a single-channel SEPIC converter with analog and PWM dimming capabilities. It operates within a temperature range of -40°C to 85°C and is suitable for applications with a maximum input voltage of 40V and a maximum output current of 3A. The device is mounted via surface mount technology and is available in a QFN package quantity of 1000 units per reel. The PAM2842TJR is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Diodes PAM2842TJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2842TJR technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2842TJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
