
Six-channel LED driver IC featuring analog and PWM dimming capabilities. Operates from a 4.8V to 28V input voltage range, supporting a nominal 12V DC input. Delivers up to 30mA output current per channel with a maximum output voltage of 40V. Surface mountable in a QFN package, this lead-free and RoHS compliant component utilizes a boost topology.
Sign in to ask questions about the Diodes PAM2846KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2846KR technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Lead Free | Lead Free |
| Material | Brass |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 40V |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2846KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
