
The PAM2861ABR is a single-channel driver IC with analog and PWM dimming capabilities. It operates within a temperature range of -40°C to 85°C and can handle input voltages between 6V and 40V. This surface-mount device features a maximum output current of 1A and is packaged in a 5-pin SOT-23-5 TSOT-25 package. The PAM2861ABR is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Diodes PAM2861ABR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM2861ABR technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 16V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2861ABR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
