The PAM3110AMB330R is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-263-3 surface mount package. The device has a dropout voltage of 400mV and a maximum power dissipation of 2W. It is RoHS compliant and available in quantities of 800 per reel.
Sign in to ask questions about the Diodes PAM3110AMB330R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM3110AMB330R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3110AMB330R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.