
The PAM3112DAB120 is a 1.2V linear voltage regulator with an output current of 300mA. It operates from a minimum input voltage of 2.5V to a maximum of 5.5V and has a maximum power dissipation of 400mW. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It has a quiescent current of 90uA and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Diodes PAM3112DAB120 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 400mW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3112DAB120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
