
Adjustable positive linear voltage regulator IC with a 3A output current capability. Features a 1.4V to 3.6V input voltage range and an adjustable output voltage from 900mV to 3.3V. Offers a 58dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 150µA. Designed for surface mount applications with a 5mm length, 4mm width, and 0.685-inch diameter. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Diodes PAM3131BECR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM3131BECR technical specifications.
| Color | Clear |
| Diameter | 0.685inch |
| Height | 0.625inch |
| Length | 5mm |
| Material | Metal |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 2W |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 918mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3131BECR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
