
The PAM8124RHR is a dual audio amplifier from Diodes, featuring a gain of 20dB and an output power of 18W. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. This lead-free amplifier is suitable for surface mount applications and is compliant with RoHS regulations.
Diodes PAM8124RHR technical specifications.
| Package/Case | TSSOP |
| Gain | 20dB |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 22V |
| Output Power | 18W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8124RHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
