
Mono audio amplifier IC, 2.5W maximum output power, operating from a 2V to 5.5V supply. Features 24dB voltage gain and 50dB power supply rejection ratio. Surface mountable in an 8-pin SOP package, this RoHS compliant component operates within a -40°C to 85°C temperature range. Ideal for audio amplification applications requiring efficient, compact solutions.
Sign in to ask questions about the Diodes PAM8302AADCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8302AADCR technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8302AADCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
