
Single-channel audio amplifier IC, delivering 2.5W output power. Features a wide operating voltage range from 2V to 5.5V and a low 4mA operating supply current. Offers 24dB voltage gain and 50dB power supply rejection ratio. Packaged in a lead-free MSOP surface-mount case, suitable for tape and reel packaging. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes PAM8302AASCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8302AASCR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Output Power | 2.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 24dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8302AASCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
