Diodes PAM8303CBSC technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 40dB |
| Height | 0.94mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 500nA |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8303CBSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
