
The PAM8303CBSCC is a surface-mount audio amplifier from Diodes, packaged in a 2500-unit tape and reel. It operates within a temperature range of -40°C to 85°C and can supply up to 3W of power. The amplifier's supply voltage range spans from 2.8V to 5.5V. It features a power supply rejection ratio of 63dB.
Diodes PAM8303CBSCC technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8303CBSCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
