
The PAM8303DBSC is a single-channel audio amplifier from Diodes, packaged in an MSOP case for surface mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum supply voltage of 5.5V and a maximum output power of 3W. It draws an operating supply current of 7.5mA and has a power supply rejection ratio of -52dB.
Sign in to ask questions about the Diodes PAM8303DBSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8303DBSC technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 7.5mA |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8303DBSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
