
Single-channel, 3W audio amplifier IC featuring a CMOS architecture. This surface-mount device operates from a 2.8V to 6V single supply voltage, with a typical operating voltage of 5V and 5mA supply current. Delivering up to 3W of output power, it boasts a 18dB gain and differential input. The amplifier is housed in an MSOP-8 package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Diodes PAM8304ASR technical specifications.
| Package/Case | MSOP |
| Gain | 18dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8304ASR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
