
The PAM8404KGR is a surface mount audio amplifier from Diodes, featuring a voltage gain of 24dB. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V and minimum voltage of 2.5V. With a maximum output power of 3W, this amplifier is suitable for various audio applications. The device is packaged in a QFN package and is available in quantities of 3000 units per reel. The PAM8404KGR is compliant with RoHS regulations and does not require radiation hardening.
Diodes PAM8404KGR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8404KGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
