Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM8406ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8406ER technical specifications.
| Package/Case | SOP |
| Height | 1.55mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 24dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8406ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
