
The PAM8603ANHR is a surface mount audio amplifier from Diodes. It operates over a temperature range of -20°C to 85°C and can supply up to 3W of output power. The amplifier is available in a 24-pin SSOP package and is packaged in tape and reel quantities of 2500 units. The PAM8603ANHR is RoHS compliant and does not offer radiation hardening. It has a power supply rejection ratio of 70dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM8603ANHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8603ANHR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8603ANHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
