Diodes PAM8603MNHR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 13.5mA |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -59dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 95dB |
| Voltage Gain | 20dB |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8603MNHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
