
The PAM8902HKER is a surface mount audio amplifier from Diodes, packaged in a QFN-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a voltage gain of 32.5dB and a power supply rejection ratio of 70dB. It is available in quantities of 3000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM8902HKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32.5dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8902HKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
