
The PAM8902HZER is an audio amplifier with a voltage gain of 32.5dB, operating within a supply voltage range of 2.5V to 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The amplifier is RoHS compliant and available in a package quantity of 3000 units, packaged in tape and reel. It is not radiation hardened.
Sign in to ask questions about the Diodes PAM8902HZER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8902HZER technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32.5dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8902HZER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
