
The PAM8902KER-P is a surface mount audio amplifier from Diodes, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage gain of 18dB and is RoHS compliant. The amplifier is available in a QFN package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Diodes PAM8902KER-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PAM8902KER-P technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8902KER-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
