
16-terminal consumer circuit IC operating from 2.3V to 5.5V supply. Features QUAD terminal position within a compact 3mm x 3mm UQFN-16 package. Industrial temperature grade supports operation from -40°C to 85°C. JEDEC package code S-XQCC-N16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PAM8904JER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PAM8904JER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.