
Consumer circuit IC, AEC-Q100 qualified, designed for industrial temperature ranges (-40°C to 105°C). Features a 16-terminal, QUAD position, S-XQCC-N16 JEDEC package with 3mm x 3mm dimensions. Operates with a supply voltage from 2.3V to 5V, offering a single function.
Diodes PAM8904QJER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PAM8904QJER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.