Sign in to ask questions about the Diodes PB610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PB610 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
