The SaRonix-eCera PB6250006 is a surface mount oscillator with a frequency of 62.5MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 88mA. The oscillator is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations. Its dimensions are 0.276inch in length, 0.197inch in width, and 0.079inch in height.
Diodes PB6250006 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PB |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PB6250006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.