The PBPC1001 is a single bridge rectifier with a maximum repetitive reverse voltage of 50V and a maximum reverse current of 10uA. It can handle a maximum surge current of 150A and operates over a temperature range of -65°C to 125°C. The device is available in a 4-pin PBPC-8 package and is suitable for through-hole mounting. The PBPC1001 is RoHS compliant and is available in bulk packaging.
Diodes PBPC1001 technical specifications.
| Forward Current | 10A |
| Height | 7.6mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PBPC1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
