
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN
Checking distributor stock and pricing after the page loads.
Diodes PBPC1002 technical specifications.
| Forward Current | 10A |
| Height | 7.6mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 19.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
